onsemi PowerTrench Type P-Channel MOSFET, 2.4 A, 20 V Enhancement, 3-Pin SOT-23 FDN302P
- RS Stock No.:
- 166-1799
- Mfr. Part No.:
- FDN302P
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.103 | €309.00 |
*price indicative
- RS Stock No.:
- 166-1799
- Mfr. Part No.:
- FDN302P
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 500mW | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Typical Gate Charge Qg @ Vgs | 9nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Width | 1.4mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 500mW | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Typical Gate Charge Qg @ Vgs 9nC | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Width 1.4mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN302P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304PZ
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN304P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN358P
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86265P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN338P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN352AP
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN360P
