onsemi QFET N-Channel MOSFET, 850 mA, 200 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 166-1837
- Mfr. Part No.:
- FQT4N20LTF
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-1837
- Mfr. Part No.:
- FQT4N20LTF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 850mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | QFET | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.35Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.2W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 850mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Series QFET | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.35Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.2W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4nC | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 FQT4N20LTF
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT7N10LTF
- Infineon SIPMOS N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon SIPMOS N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 BSP297H6327XTSA1
- Vishay IRFL210 N-Channel Power MOSFET 200 V Enhancement, 4-Pin SOT-223 IRFL210TRPBF
- onsemi QFET N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF10N20C
