onsemi PowerTrench Type P-Channel MOSFET, 9.4 A, 20 V Enhancement, 6-Pin MLP FDMA910PZ
- RS Stock No.:
- 166-2010
- Mfr. Part No.:
- FDMA910PZ
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€756.00
(exc. VAT)
€930.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.252 | €756.00 |
*price indicative
- RS Stock No.:
- 166-2010
- Mfr. Part No.:
- FDMA910PZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | MLP | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 34mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.4W | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Length | 2mm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type MLP | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 34mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.4W | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Length 2mm | ||
Width 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA910PZ
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP FDME905PT
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin MLP FDMA905P
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin MLP FDMA1023PZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin MLP FDMA3023PZ
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 6-Pin MLP
