onsemi NDT N-Channel MOSFET, 2.8 A, 60 V Enhancement, 4-Pin SOT-223 NDT014L
- RS Stock No.:
- 166-2837
- Mfr. Part No.:
- NDT014L
- Manufacturer:
- onsemi
Subtotal (1 reel of 4000 units)*
€1,716.00
(exc. VAT)
€2,112.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.429 | €1,716.00 |
*price indicative
- RS Stock No.:
- 166-2837
- Mfr. Part No.:
- NDT014L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NDT | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 3W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NDT | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 3W | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT014L
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
- DiodesZetex IntelliFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex IntelliFET N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 ZXMS6006SGTA
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 FDT86244
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NDT456P
- onsemi NDT Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT2955
