onsemi PowerTrench N-Channel MOSFET, 18.5 A, 30 V Enhancement, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-2869
Mfr. Part No.:
FDS8813NZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

18.5A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

55nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

4.9mm

Width

3.9mm

Standards/Approvals

RoHS Compliant

Height

1.575mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy