onsemi PowerTrench Type P-Channel MOSFET, 8.4 A, 40 V Enhancement, 3-Pin TO-252 FDD4685
- RS Stock No.:
- 166-3419
- Mfr. Part No.:
- FDD4685
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€1,157.50
(exc. VAT)
€1,422.50
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.463 | €1,157.50 |
*price indicative
- RS Stock No.:
- 166-3419
- Mfr. Part No.:
- FDD4685
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 8.4A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PowerTrench | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 69W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 8.4A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PowerTrench | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 69W | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD4685
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 FDD6685
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 3-Pin TO-252 FDD306P
- onsemi PowerTrench Type P-Channel MOSFET 35 V Enhancement, 3-Pin TO-252 FDD6637
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 FDD4243
- onsemi PowerTrench Type P-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23 FDN86265P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN358P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDN338P
