onsemi UniFET N-Channel MOSFET, 6.2 A, 250 V Enhancement, 3-Pin TO-252 FDD7N25LZTM
- RS Stock No.:
- 166-3420
- Mfr. Part No.:
- FDD7N25LZTM
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€697.50
(exc. VAT)
€857.50
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.279 | €697.50 |
*price indicative
- RS Stock No.:
- 166-3420
- Mfr. Part No.:
- FDD7N25LZTM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6.2A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TO-252 | |
| Series | UniFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 570mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Power Dissipation Pd | 56W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6.2A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TO-252 | ||
Series UniFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 570mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Power Dissipation Pd 56W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the Planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-252 FDD7N25LZTM
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220AB FDP33N25
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN FDA69N25
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB44N25TM
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB33N25TM
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220F FDPF33N25T
- onsemi UniFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDP51N25
- onsemi UniFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FDD18N20LZ
