onsemi PowerTrench Type P-Channel MOSFET, 4 A, 20 V Enhancement, 6-Pin SOT-23
- RS Stock No.:
- 166-3705
- Mfr. Part No.:
- FDC642P
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3705
- Mfr. Part No.:
- FDC642P
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 1.6W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Length | 3mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 1.6W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Length 3mm | ||
Height 1mm | ||
Automotive Standard No | ||
Automotive P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC642P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC658P
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC658AP
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC654P
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC640P
- onsemi PowerTrench Type P-Channel MOSFET 12 V Enhancement, 6-Pin SOT-23 FDC606P
