Texas Instruments FemtoFET Type N-Channel MOSFET, 3.1 A, 30 V Enhancement, 3-Pin PICOSTAR CSD17381F4T
- RS Stock No.:
- 168-4358
- Mfr. Part No.:
- CSD17381F4T
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)*
€139.00
(exc. VAT)
€171.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | €0.556 | €139.00 |
| 500 - 1000 | €0.50 | €125.00 |
| 1250 - 2250 | €0.473 | €118.25 |
| 2500 + | €0.45 | €112.50 |
*price indicative
- RS Stock No.:
- 168-4358
- Mfr. Part No.:
- CSD17381F4T
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PICOSTAR | |
| Series | FemtoFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 0.73V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | 12 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.04nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.35mm | |
| Standards/Approvals | No | |
| Width | 0.64 mm | |
| Length | 1.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PICOSTAR | ||
Series FemtoFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 0.73V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs 12 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.04nC | ||
Maximum Operating Temperature 150°C | ||
Height 0.35mm | ||
Standards/Approvals No | ||
Width 0.64 mm | ||
Length 1.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel FemtoFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Related links
- Texas Instruments FemtoFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin PICOSTAR
- Texas Instruments FemtoFET N-Channel MOSFET 30 V, 3-Pin PICOSTAR CSD17484F4T
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC DMP3085LSD-13
- DiodesZetex Isolated 2 Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC
- Vishay Type N-Channel MOSFET 30 V, 8-Pin TSSOP SI6954ADQ-T1-GE3
- Vishay Type N-Channel MOSFET 30 V, 8-Pin TSSOP
