DiodesZetex Isolated 2 Type P-Channel Power MOSFET, 3.1 A, 30 V Enhancement, 8-Pin SOIC DMP3085LSD-13

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€220.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 5000€0.088€220.00
7500 +€0.086€215.00

*price indicative

RS Stock No.:
122-3314
Mfr. Part No.:
DMP3085LSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5.2nC

Maximum Power Dissipation Pd

1.7W

Forward Voltage Vf

-0.7V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Transistor Configuration

Isolated

Maximum Operating Temperature

+150°C

Length

4.95mm

Height

1.5mm

Width

3.95mm

Standards/Approvals

MIL-STD-202, RoHS, AEC-Q101, UL 94V-0, J-STD-020

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

Dual P-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy