Infineon HEXFET N-Channel MOSFET, 128 A, 75 V Enhancement, 3-Pin TO-263 IRFS3307ZTRLPBF
- RS Stock No.:
- 168-6010
- Mfr. Part No.:
- IRFS3307ZTRLPBF
- Manufacturer:
- Infineon
Add 1600 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 800 units)*
€1,267.20
(exc. VAT)
€1,558.40
(inc. VAT)
- Shipping from 19 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 800 - 800 | €1.584 | €1,267.20 | - |
| 1600 + | €1.505 | €1,204.00 | 4% |
*price indicative
- RS Stock No.:
- 168-6010
- Mfr. Part No.:
- IRFS3307ZTRLPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 128A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Maximum Power Dissipation Pd | 230W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 128A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Maximum Power Dissipation Pd 230W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Width 9.65mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS3307ZTRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-263 IRFS3307ZTRRPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS7734TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRFS7730TRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
- Infineon HEXFET N-Channel MOSFET & Diode 75 V Enhancement, 3-Pin TO-263 IRF3007STRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRF1407STRLPBF
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IRF3808STRLPBF
