Infineon HEXFET N-Channel MOSFET, 17 A, 100 V Enhancement, 3-Pin TO-252 IRLR3410TRLPBF
- RS Stock No.:
- 168-6034
- Mfr. Part No.:
- IRLR3410TRLPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,026.00
(exc. VAT)
€1,263.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.342 | €1,026.00 |
*price indicative
- RS Stock No.:
- 168-6034
- Mfr. Part No.:
- IRLR3410TRLPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Power Dissipation Pd | 79W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Power Dissipation Pd 79W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRLR3410TRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IRLR3410TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-251
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF530NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF530NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-251 IRLU3410PBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
