STMicroelectronics STripFET II N-Channel MOSFET, 38 A, 60 V Enhancement, 3-Pin TO-220 STP45NF06
- RS Stock No.:
- 168-6105
- Mfr. Part No.:
- STP45NF06
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€56.60
(exc. VAT)
€69.60
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 450 | €1.132 | €56.60 |
| 500 - 1200 | €0.977 | €48.85 |
| 1250 + | €0.785 | €39.25 |
*price indicative
- RS Stock No.:
- 168-6105
- Mfr. Part No.:
- STP45NF06
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET II | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 80W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET II | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 80W | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP55NF06L
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP65NF06
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP60NF06
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP60NF06L
