STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 4 A, 600 V Enhancement, 3-Pin TO-220 STP4NK60Z
- RS Stock No.:
- 168-6106
- Mfr. Part No.:
- STP4NK60Z
- Manufacturer:
- STMicroelectronics
Add 250 more to save €18.75
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€55.70
(exc. VAT)
€68.50
(inc. VAT)
- 2,300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | €1.114 | €55.70 | - |
| 250 - 450 | €1.039 | €51.95 | €18.75 |
| 500 + | €0.891 | €44.55 | €111.50 |
*price indicative
- RS Stock No.:
- 168-6106
- Mfr. Part No.:
- STP4NK60Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 70W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 70W | ||
Forward Voltage Vf 1.6V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 4 A 3-Pin TO-220
- STMicroelectronics MDmesh 4 A 3-Pin TO-220 STP4NK60ZFP
- STMicroelectronics MDmesh 10 A 3-Pin TO-220
- STMicroelectronics MDmesh 13 A 3-Pin TO-220 STP13NK60ZFP
- STMicroelectronics MDmesh 13 A 3-Pin TO-220 STP13NK60Z
- STMicroelectronics MDmesh 7 A 3-Pin TO-220 STP9NK60ZFP
- STMicroelectronics MDmesh 7 A 3-Pin TO-220 STP9NK60Z
- STMicroelectronics MDmesh 10 A 3-Pin TO-220 STP10NK60ZFP
