STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 2.5 A, 800 V Enhancement, 3-Pin IPAK STD3NK80Z-1
- RS Stock No.:
- 168-6701
- Mfr. Part No.:
- STD3NK80Z-1
- Manufacturer:
- STMicroelectronics
Add 375 more to save €30.00
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€90.00
(exc. VAT)
€111.00
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 300 | €1.20 | €90.00 | - |
| 375 - 675 | €1.12 | €84.00 | €30.00 |
| 750 + | €0.96 | €72.00 | €180.00 |
*price indicative
- RS Stock No.:
- 168-6701
- Mfr. Part No.:
- STD3NK80Z-1
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | IPAK | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Power Dissipation Pd | 70W | |
| Maximum Operating Temperature | 150°C | |
| Height | 6.2mm | |
| Width | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type IPAK | ||
Series MDmesh, SuperMESH | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Power Dissipation Pd 70W | ||
Maximum Operating Temperature 150°C | ||
Height 6.2mm | ||
Width 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 2.5 A 3-Pin IPAK STD3NK80Z-1
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 1 A 3-Pin IPAK STD1NK60-1
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK STU2NK100Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220 STP3NK80Z
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220 STF3NK100Z
