STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET, 4.5 A, 650 V Enhancement, 3-Pin TO-263 STB6N60M2
- RS Stock No.:
- 168-6980
- Mfr. Part No.:
- STB6N60M2
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€1,110.00
(exc. VAT)
€1,370.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.11 | €1,110.00 |
*price indicative
- RS Stock No.:
- 168-6980
- Mfr. Part No.:
- STB6N60M2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Configuration | Single | |
| Series | MDmesh M2 | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 4.5 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Height | 9.35 mm | |
| Length | 10.4 mm | |
| Maximum Drain Source Resistance (Rds) | 1.2 Ω | |
| Maximum Gate Source Voltage (Vgs) | 25 V, -25 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 60 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Width | 4.6 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Configuration Single | ||
Series MDmesh M2 | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 4.5 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Height 9.35 mm | ||
Length 10.4 mm | ||
Maximum Drain Source Resistance (Rds) 1.2 Ω | ||
Maximum Gate Source Voltage (Vgs) 25 V, -25 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 60 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Width 4.6 mm | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M2 Series, STMicroelectronics
A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB6N60M2
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP18N65M2
- STMicroelectronics Single MDmesh M2 1 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP7N60M2
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD6N60M2
- STMicroelectronics Single MDmesh 1 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP STF13NM60N
- STMicroelectronics Single MDmesh K5 2.5 A 8-Pin PowerFLAT STL4N80K5
- STMicroelectronics Single Mdmesh M6 1 N-Channel 600 V Enhancement, 3-Pin TO-220FP STF18N60M6
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB13N60M2
