STMicroelectronics STripFET H7 N-Channel MOSFET, 60 A, 100 V Enhancement, 8-Pin PowerFLAT STL60N10F7
- RS Stock No.:
- 168-6989
- Mfr. Part No.:
- STL60N10F7
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,013.00
(exc. VAT)
€2,475.00
(inc. VAT)
- Shipping from 11 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 21000 | €0.671 | €2,013.00 |
| 24000 + | €0.662 | €1,986.00 |
*price indicative
- RS Stock No.:
- 168-6989
- Mfr. Part No.:
- STL60N10F7
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerFLAT | |
| Series | STripFET H7 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 16.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 5W | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.4mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerFLAT | ||
Series STripFET H7 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 16.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 5W | ||
Maximum Operating Temperature 175°C | ||
Length 5.4mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Width 6.35mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel STripFET™ H7 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL60N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL30N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
