STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 7 A, 600 V Enhancement, 3-Pin TO-220 STP9NK60ZFP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€35.05

(exc. VAT)

€43.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€0.701€35.05
500 - 1200€0.684€34.20
1250 +€0.668€33.40

*price indicative

RS Stock No.:
168-7522
Mfr. Part No.:
STP9NK60ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-220

Series

MDmesh, SuperMESH

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

950mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

38nC

Maximum Power Dissipation Pd

30W

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

4.6mm

Height

16.4mm

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy