STMicroelectronics MDmesh M5 N-Channel MOSFET, 30 A, 710 V Enhancement, 3-Pin TO-220 STF38N65M5

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€166.20

(exc. VAT)

€204.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€3.324€166.20
250 +€3.114€155.70

*price indicative

RS Stock No.:
168-7617
Mfr. Part No.:
STF38N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

710V

Package Type

TO-220

Series

MDmesh M5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

35W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

71nC

Maximum Gate Source Voltage Vgs

-25V, +25V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

16.4mm

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy