Infineon Isolated HEXFET 2 N-Channel MOSFET, 3 A, 50 V Enhancement, 8-Pin SOIC IRF7103TRPBF
- RS Stock No.:
- 168-8757
- Mfr. Part No.:
- IRF7103TRPBF
- Manufacturer:
- Infineon
Subtotal (1 reel of 4000 units)*
€848.00
(exc. VAT)
€1,044.00
(inc. VAT)
- 4,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.212 | €848.00 |
*price indicative
- RS Stock No.:
- 168-8757
- Mfr. Part No.:
- IRF7103TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3A | ||
Maximum Drain Source Voltage Vds 50V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 3A Maximum Continuous Drain Current, 2W Maximum Power Dissipation - IRF7103TRPBF
Features & Benefits
Applications
What is the recommended operating temperature range for this component?
How does one determine the suitable gate voltage for optimal performance?
What safety precautions should be taken when using this device?
Can it be used in circuits requiring fast switching?
Is this MOSFET compatible with standard PCB layouts?
Related links
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 50 V Enhancement, 8-Pin SOIC IRF7103TRPBF
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N 4 A 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon Isolated HEXFET 2 Type P 3.5 A 8-Pin SOIC IRF7105TRPBF
- Infineon Isolated HEXFET 2 Type P 7.3 A 8-Pin SOIC
