Nexperia PHP20N06T Type N-Channel MOSFET, 20 A, 55 V Enhancement, 3-Pin TO-220

Subtotal (1 tube of 50 units)*

€28.40

(exc. VAT)

€34.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +€0.568€28.40

*price indicative

RS Stock No.:
168-9396
Mfr. Part No.:
PHP20N06T,127
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

55V

Series

PHP20N06T

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20 V

Typical Gate Charge Qg @ Vgs

11nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

9.4mm

Length

10.3mm

Width

4.7 mm

Standards/Approvals

No

Automotive Standard

No

N-Channel MOSFET, 40V to 55V


MOSFET Transistors, NXP Semiconductors


Related links