Nexperia N-Channel MOSFET, 90 A, 80 V Enhancement, 3-Pin TO-220 PSMN8R7-80PS,127

Subtotal (1 pack of 4 units)*

€11.38

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 720 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
4 +€2.845€11.38

*price indicative

Packaging Options:
RS Stock No.:
798-3047
Mfr. Part No.:
PSMN8R7-80PS,127
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

14mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

52nC

Maximum Power Dissipation Pd

170W

Maximum Operating Temperature

175°C

Height

16mm

Length

10.3mm

Standards/Approvals

No

Width

4.7mm

Automotive Standard

No

COO (Country of Origin):
PH

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy