Infineon BSC070N10NS5 Type N-Channel MOSFET, 80 A, 80 V Enhancement, 8-Pin TDSON
- RS Stock No.:
- 170-2298
- Mfr. Part No.:
- BSC070N10NS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€2,670.00
(exc. VAT)
€3,285.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.534 | €2,670.00 |
*price indicative
- RS Stock No.:
- 170-2298
- Mfr. Part No.:
- BSC070N10NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | BSC070N10NS5 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Maximum Power Dissipation Pd | 83W | |
| Forward Voltage Vf | 0.9V | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 5.49mm | |
| Width | 6.35 mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series BSC070N10NS5 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Maximum Power Dissipation Pd 83W | ||
Forward Voltage Vf 0.9V | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 5.49mm | ||
Width 6.35 mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon BSC070N10NS5 is the 100V OptiMOS 5 power MOSFET in TOLL. This MOSFET is optimized for synchronous rectification and Ideal for high switching frequency. This MOSFET have highest system efficiency and reduced switching and conduction losses.
Optimized for high performance SMPS
100% avalanche tested
Superior thermal resistance
N-channel
Related links
- Infineon BSC070N10NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC070N10NS5ATMA1
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC037N08NS5ATMA1
- Infineon IAUC Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC040N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon BSC030N08NS5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS-TM5 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 Type N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
