Infineon OptiMOS 3 N-Channel MOSFET & Diode, 82 A, 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- RS Stock No.:
- 220-7353
- Mfr. Part No.:
- BSC061N08NS5ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€3,180.00
(exc. VAT)
€3,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.636 | €3,180.00 |
*price indicative
- RS Stock No.:
- 220-7353
- Mfr. Part No.:
- BSC061N08NS5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 74W | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Length | 5.35mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 74W | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Length 5.35mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
The Infineon Infineon's OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density and cost-effectiveness. Designed for high performance applications and optimized for high switching frequency, OptiMOS products convince with the industry's best figure of merit. The OptiMOS power MOSFET portfolio, now complemented by Strong IRFET, creates a truly powerful combination. Benefit from a perfect match of robust and excellent price/performance of Strong IRFET MOSFETs and best-in-class technology of OptiMOS MOSFETs. Both product families answer to the highest quality standards and performance demands. The joint portfolio, covering voltages from 12V up to 300V MOSFETs, can address a broad range of needs from low to high switching frequencies such as SMPS, battery powered applications, motor control and drives, inverters, and computing.
Optimized for high performance SMPS ,e.g. sync.rec.
100%avalanchetested
Superior thermal resistance
N-channel
QualifiedaccordingtoJEDEC1)for target applications
Pb-free lead plating; RoHS compliant
Halogen-freeaccordingtoIEC61249-2-21
Related links
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 8-Pin TDSON BSC061N08NS5ATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC340N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC047N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON BSC123N08NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB019N08N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET & Diode 80 V Enhancement, 3-Pin TO-263 IPB031N08N5ATMA1
