Toshiba N-Channel MOSFET, 65 A, 60 V Enhancement, 8-Pin TSON TPN14006NH,L1Q(M
- RS Stock No.:
- 171-2385
- Mfr. Part No.:
- TPN14006NH,L1Q(M
- Manufacturer:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.613 | €6.13 |
| 50 - 90 | €0.499 | €4.99 |
| 100 - 990 | €0.451 | €4.51 |
| 1000 - 2990 | €0.442 | €4.42 |
| 3000 + | €0.43 | €4.30 |
*price indicative
- RS Stock No.:
- 171-2385
- Mfr. Part No.:
- TPN14006NH,L1Q(M
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 41mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 30W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.1mm | |
| Height | 850μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 41mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 30W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.1mm | ||
Height 850μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Switching Voltage Regulators
Motor Drivers
DC-DC Converters
High-speed switching
Small gate charge: QSW = 5.5 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 11 mΩ (typ.)
Low leakage current: IDSS = 10 μA (max) (VDS = 60 V)
Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.2 mA)
Related links
- Toshiba N-Channel MOSFET 60 V EnhancementL1Q(M
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN2R304PL
- Toshiba N-Channel MOSFET 40 V Enhancement, 8-Pin TSON TPN3R704PL
- Toshiba N-Channel MOSFET 75 VL1Q(M
- Toshiba U-MOSVIII-H N-Channel MOSFET 80 V EnhancementLQ(S
- Toshiba Single U-MOSVIII-H 1 N-Channel MOSFET 30 V EnhancementLQ(S
- Toshiba TPHR8504PL N-Channel MOSFET 40 V EnhancementL1Q(M
- Toshiba TPH1R306PL N-Channel MOSFET 60 V EnhancementL1Q(M
