Taiwan Semiconductor N-Channel MOSFET, 80 A, 30 V Enhancement, 4-Pin TO-252 TSM060N03CP ROG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3607
Mfr. Part No.:
TSM060N03CP ROG
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

30V

Package Type

TO-252

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11.1nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

54W

Maximum Operating Temperature

150°C

Width

5.8mm

Length

6.5mm

Standards/Approvals

No

Height

2.3mm

Automotive Standard

IEC 61249

The Taiwan Semiconductor 30V, 80A, 3+Tab pin, N-channel power MOSFET has single transistor configuration and enhancement channel mode.

RoHS compliant

150 °C maximum operating temperature

54W max. power dissipation

Gate threshold voltage ranges between 1V-2.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy