onsemi Single NTD5C446N 1 Type N-Channel MOSFET, 110 A, 40 V Enhancement, 3-Pin TO-252 NTD5C446NT4G
- RS Stock No.:
- 171-8346
- Mfr. Part No.:
- NTD5C446NT4G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-8346
- Mfr. Part No.:
- NTD5C446NT4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 110A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-252 | |
| Series | NTD5C446N | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 66W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Height | 2.25mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 110A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-252 | ||
Series NTD5C446N | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 66W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Height 2.25mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Number of Elements per Chip 1 | ||
40 V, 3.2 m, 110 A, Single N−Channel DPAK
Low on-resistance
Minimal conduction losses
High current capability
Robust load performance
100% avalanche energy tested
Voltage overstress safeguard
AC DC power conversion
DC-DC power conversion
Motor Drive
Power Tools
Power Supply
Related links
- onsemi Single NTD5C446N 1 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 NTD5C446NT4G
- onsemi Single PowerTrench 1 Type N 16 A 8-Pin WDFN FDMC86260
- onsemi Single QFET 1 Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi Single PowerTrench 1 Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi Single QFET 1 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single QFET 1 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP44N10
- onsemi Single SupreMOS 1 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220F FCPF16N60NT
