onsemi Single PowerTrench 1 N-Channel MOSFET, 80 A, 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- RS Stock No.:
- 806-3428
- Mfr. Part No.:
- FDH038AN08A1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-3428
- Mfr. Part No.:
- FDH038AN08A1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | PowerTrench | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 80 A | |
| Maximum Drain Source Voltage (Vds) | 75 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Forward Voltage (Vf) | 1.25 V | |
| Height | 20.82 mm | |
| Length | 15.87 mm | |
| Maximum Drain Source Resistance (Rds) | 8 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V, -20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 450 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Width | 4.82 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series PowerTrench | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 80 A | ||
Maximum Drain Source Voltage (Vds) 75 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Forward Voltage (Vf) 1.25 V | ||
Height 20.82 mm | ||
Length 15.87 mm | ||
Maximum Drain Source Resistance (Rds) 8 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V, -20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 450 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Width 4.82 mm | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single PowerTrench 1 N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 FDH038AN08A1
- onsemi Single PowerTrench 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY300NZ
- onsemi Single PowerTrench 1 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6692A
- onsemi Single PowerTrench 1 N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMC86260
- onsemi Single PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
- Infineon iPB N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263 IPB80N08S2L07ATMA1
- Infineon OptiMOS N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220 IPP80N08S2L07AKSA1
