Microchip MIC94052 Type P-Channel MOSFET, 2 A, 6 V MOSFET, 6-Pin SC-70 MIC94052YC6-TR
- RS Stock No.:
- 177-3358
- Mfr. Part No.:
- MIC94052YC6-TR
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€13.70
(exc. VAT)
€16.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.685 | €13.70 |
| 40 - 80 | €0.649 | €12.98 |
| 100 + | €0.608 | €12.16 |
*price indicative
- RS Stock No.:
- 177-3358
- Mfr. Part No.:
- MIC94052YC6-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 6V | |
| Series | MIC94052 | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | -6V | |
| Maximum Power Dissipation Pd | 270mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 6V | ||
Series MIC94052 | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs -6V | ||
Maximum Power Dissipation Pd 270mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The MIC94052/94053 are low on-resistance, 84mW(max) P-channel MOSFETs. They are housed in a Teeny™ SC-70-6 package.Designed for high-side switch applications where space is critical, the MIC94052/3 exhibit a typical on-resistance of 70mΩ at 4.5V gate-to-source voltage. The devices operate down to 1.8V gate-to-source voltage. Their operating voltage range makes the MIC94052/3 ideal for Li Ion applications as well as other sub-5V load switch applications.The MIC94053 is an option that includes an internal gate pull-up resistor. The pull-up resistor ensures that the P-channel MOSFET is OFF until actively pulled down. Integrating the pull-up resistor saves valuable board space and reduces component placement cost.The MIC94052/3 have a junction temperature range of -40°C to +150°C
1.8V to 5.5V input voltage range
Low on-resistance P-channel MOSFET:
70mΩ at VGS = 4.5V (typ)
2A continuous current
VGS pull-up resistor (MIC94053)
Teeny™ SC-70-6 package
-40°C to +150°C junction temperature range
Related links
- Microchip MIC94052 Type P-Channel MOSFET 6 V MOSFET, 6-Pin SC-70 MIC94052YC6-TR
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- Vishay SI1427EDH Type P-Channel MOSFET -20 V, 6-Pin SC-70 SI1427EDH-T1-GE3
- Vishay SiP32431DR Type P-Channel MOSFET 5.5 V, 6-Pin SC-70-6 SIP32431DR3-T1GE3
- Microchip MIC9405 Type P-Channel MOSFET 6 V Enhancement, 6-Pin SC-70 MIC94053YC6-TR
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SQA401EEJ-T1_GE3
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70 SiA471DJ-T1-GE3
- Vishay Siliconix TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70 SQA403EJ-T1_GE3
