Microchip VP2450 Type P-Channel MOSFET, 160 mA, 500 V Enhancement, 3-Pin SOT-89 VP2450N8-G

Subtotal (1 reel of 2000 units)*

€2,904.00

(exc. VAT)

€3,572.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.452€2,904.00

*price indicative

RS Stock No.:
177-9709
Mfr. Part No.:
VP2450N8-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

160mA

Maximum Drain Source Voltage Vds

500V

Series

VP2450

Package Type

SOT-89

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

35Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

-1.8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.6mm

Width

2.6mm

Height

1.6mm

Automotive Standard

No

COO (Country of Origin):
US
This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. Vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.

Free from secondary breakdown

Low power drive requirement

Ease of paralleling

Low CISS and fast switching speeds

High input impedance and high gain

Excellent thermal stability

Integral source-to-drain diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy