Infineon HEXFET N-Channel MOSFET, 75 A, 40 V, 3-Pin I2PAK IRF2804LPBF
- RS Stock No.:
- 178-1475
- Mfr. Part No.:
- IRF2804LPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1475
- Mfr. Part No.:
- IRF2804LPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | HEXFET | |
| Package Type | I2PAK (TO-262) | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 330 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 160 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 10.54mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 40 V | ||
Series HEXFET | ||
Package Type I2PAK (TO-262) | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 330 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 160 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 10.54mm | ||
Related links
- Infineon Single HEXFET 1 N-Channel MOSFET 40 V Enhancement, 3-Pin I2PAK IRF1404LPBF
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI80N04S403AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI80N04S404AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI90N04S402AKSA1
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI70N04S406AKSA1
- Infineon OptiMOS™ N-Channel MOSFET 75 V, 3-Pin I2PAK IPI100N08S207AKSA1
- Infineon HEXFET N-Channel MOSFET 75 V, 3-Pin TO-220AB AUIRF2907Z
- Infineon HEXFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin I2PAK
