onsemi NTHL N-Channel MOSFET, 65 A, 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3F

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 30)

€352.86

(exc. VAT)

€434.02

(inc. VAT)

RS Stock No.:
178-4448
Mfr. Part No.:
NTHL040N65S3F
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

NTHL

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

446W

Typical Gate Charge Qg @ Vgs

158nC

Maximum Operating Temperature

150°C

Length

15.87mm

Standards/Approvals

No

Width

4.82mm

Height

20.82mm

Automotive Standard

No

COO (Country of Origin):
CN
SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate.

Features

700 V @ TJ = 150

Ultra Low Gate Charge (Typ. Qg = 158 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 1366pF)

Excellent body diode performance (low Qrr, robust body diode)

Optimized Capacitance

Typ. RDS(on) = 32 mΩ

Applications

Telecommunication

Cloud system

Industrial

Benefits

Higher system reliability at low temperature operation

Lower switching loss

Lower switching loss

Higher system reliability in LLC and Phase shift full bridge circuit

Lower peak Vds and lower Vgs oscillation

End Products

Telecom power

Server power

EV charger

Solar / UPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy