Infineon OptiMOS 3 N-Channel MOSFET, 25 A, 250 V Enhancement, 8-Pin TDSON BSC600N25NS3GATMA1
- RS Stock No.:
- 178-7486
- Mfr. Part No.:
- BSC600N25NS3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€7,065.00
(exc. VAT)
€8,690.00
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.413 | €7,065.00 |
*price indicative
- RS Stock No.:
- 178-7486
- Mfr. Part No.:
- BSC600N25NS3GATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | TDSON | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.35mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type TDSON | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 5.35mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 6.1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS 3 Series MOSFET, 250V Drain Source Voltage, 25A Continuous Drain Current - BSC600N25NS3GATMA1
Features and Benefits:
• 25A continuous current supports substantial load handling
• 60mΩ Rds(on) reduces conduction losses during operation
• 22nC typical gate charge enables responsive switching performance
• 125W maximum power dissipation allows elevated thermal loading
Applications
• Ideal for synchronous rectification in power supplies
• Used with motor‑drive stages requiring 25A handling
• Can be used for switch‑mode power supplies with tight footprints
• Appropriate for industrial switching circuits exposed to temperature extremes
What gate voltage limits should be observed during design?
How does the channel type affect circuit topology choices?
What thermal environment can it tolerate during operation?
Which package mounting considerations are recommended?
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TDSON BSC600N25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB600N25N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON
