Vishay Single 1 N-Channel MOSFET, 2.4 A, 50 V, 4-Pin HVMDIP IRFD020PBF
- RS Stock No.:
- 180-8673
- Mfr. Part No.:
- IRFD020PBF
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8673
- Mfr. Part No.:
- IRFD020PBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.4A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | HVMDIP | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.4V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.330in | |
| Length | 0.29in | |
| Width | 0.425in | |
| Standards/Approvals | RoHS Directive 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.4A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type HVMDIP | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.4V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Height 0.330in | ||
Length 0.29in | ||
Width 0.425in | ||
Standards/Approvals RoHS Directive 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay MOSFET
The Vishay MOSFET is an N-channel, HVMDIP-4 package is a new age product with a drain-source voltage of 50V and maximum gate-source voltage of 20V. It has a drain-source resistance of 100mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 1W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Compact, end stackable
• Ease of paralleling
• Excellent temperature stability
• Fast switching
• For automatic insertion
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 N-Channel MOSFET 50 V, 4-Pin HVMDIP IRFD020PBF
- Vishay Single 1 N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD120PBF
- Vishay Single 1 Type P-Channel Power MOSFET 200 V, 4-Pin HVMDIP IRFD9210PBF
- Vishay Single IRLD 1 N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRLD110PBF
- Vishay Single 1 N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 N-Channel MOSFET 60 V, 4-Pin SOT-223 IRLL014TRPBF
- Vishay Single IRFD 1 N-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD110PBF
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
