DiodesZetex DMP2040UVT Type P-Channel MOSFET, 5.5 A, 20 V Enhancement, 6-Pin TSOT DMP2040UVT-7

Subtotal (1 reel of 3000 units)*

€327.00

(exc. VAT)

€402.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.109€327.00

*price indicative

RS Stock No.:
182-6910
Mfr. Part No.:
DMP2040UVT-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.5A

Maximum Drain Source Voltage Vds

20V

Package Type

TSOT

Series

DMP2040UVT

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

1.5W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

19nC

Maximum Operating Temperature

150°C

Height

900μm

Length

3mm

Standards/Approvals

No

Width

1.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low Input Capacitance

Low On-Resistance

Fast Switching Speed

Totally Lead-Free

Halogen and Antimony Free. “Green” Device.

Applications

DC-DC Converters

Motor Control

Power Management Functions

Analog Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy