DiodesZetex Dual 2 N-Channel Power MOSFET, 33.2 A, 60 V Enhancement, 8-Pin PowerDI5060 DMTH6016LPD-13
- RS Stock No.:
- 182-6944
- Mfr. Part No.:
- DMTH6016LPD-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€1,072.50
(exc. VAT)
€1,320.00
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.429 | €1,072.50 |
*price indicative
- RS Stock No.:
- 182-6944
- Mfr. Part No.:
- DMTH6016LPD-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 33.2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 28mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 37.5W | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +175°C | |
| Width | 4.95mm | |
| Standards/Approvals | AEC-Q101, J-STD-020, RoHS, UL 94V-0, MIL-STD-202 | |
| Length | 5.85mm | |
| Height | 1.05mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 33.2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 28mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 37.5W | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +175°C | ||
Width 4.95mm | ||
Standards/Approvals AEC-Q101, J-STD-020, RoHS, UL 94V-0, MIL-STD-202 | ||
Length 5.85mm | ||
Height 1.05mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMTH6016LPD-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060-8 DMT69M9LPDW-13
- DiodesZetex Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex Dual 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin VDFN DMT6018LDR-13
- DiodesZetex Dual DMT 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMTH6016LSD-13
- DiodesZetex Dual 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-363
- DiodesZetex Dual 2 N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
