DiodesZetex Dual 2 Type N, Type P-Channel MOSFET, 4 A, 20 V Enhancement, 6-Pin TSOT DMC2057UVT-7
- RS Stock No.:
- 182-7055
- Mfr. Part No.:
- DMC2057UVT-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.066 | €6.60 |
*price indicative
- RS Stock No.:
- 182-7055
- Mfr. Part No.:
- DMC2057UVT-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type N, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOT | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.7nC | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Forward Voltage Vf | 700mV | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | +150°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS, AEC-Q101, MIL-STD-202, J-STD-020, UL 94V-0 | |
| Width | 1.7mm | |
| Height | 900μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type N, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOT | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.7nC | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Power Dissipation Pd 1.1W | ||
Forward Voltage Vf 700mV | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature +150°C | ||
Length 3mm | ||
Standards/Approvals RoHS, AEC-Q101, MIL-STD-202, J-STD-020, UL 94V-0 | ||
Width 1.7mm | ||
Height 900μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT DMC3071LVT-7
- DiodesZetex Dual DMC3060 2 Type P 3.6 A 6-Pin TSOT DMC3060LVT-7
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT DMC2038LVT-7
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT DMG6602SVT-7
- DiodesZetex Isolated 2 Type N 4.5 A 6-Pin TSOT DMG6601LVT-7
- DiodesZetex Dual DMC3401 2 Type N 800 mA 6-Pin SOT-363 DMC3401LDW-7
- DiodesZetex Dual DMP3164 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOT DMP3164LVT-7
