STMicroelectronics N-Channel MOSFET, 7.5 A, 60 V Enhancement, 8-Pin SO-8 STS7NF60L

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€16.56

(exc. VAT)

€20.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,260 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€1.656€16.56
100 - 490€1.133€11.33
500 - 2490€0.914€9.14
2500 +€0.854€8.54

*price indicative

Packaging Options:
RS Stock No.:
188-8543
Mfr. Part No.:
STS7NF60L
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

21mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

16V

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.65mm

Length

5mm

Width

4mm

Automotive Standard

No

This Power MOSFET is the latest development of STMicroelectronis unique "Single Feature Size™" strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

TYPICAL RDS(on) = 0.017 Ω

LOW THRESHOLD DRIVE

STANDARD OUTLINE FOR EASY AUTOMATED SURFACE MOUNT ASSEMBLY

APPLICATIONS

DC MOTOR DRIVE

DC-DC CONVERTERS

BATTERY MANAGEMENT INOMADIC EQUIPMENT

POWER MANAGEMENT IPORTABLE/DESKTOP Pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy