onsemi N-Channel MOSFET, 36 A, 650 V Enhancement, 3-Pin TO-263 NTB095N65S3HF

Subtotal (1 reel of 800 units)*

€3,217.60

(exc. VAT)

€3,957.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
800 +€4.022€3,217.60

*price indicative

RS Stock No.:
189-0252
Mfr. Part No.:
NTB095N65S3HF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

66nC

Maximum Power Dissipation Pd

272W

Maximum Operating Temperature

150°C

Width

9.65mm

Length

10.67mm

Standards/Approvals

No

Height

4.58mm

Automotive Standard

No

SUPERFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

700 V @ TJ = 150 °C

Ultra Low Gate Charge (Typ. Qg = 66 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 569 pF)

Excellent body diode performance (low Qrr, robust body diode)

Optimized Capacitance

Typ. RDS(on) = 80 mΩHigher system reliability at low temperature operation

Lower switching loss

Higher system reliability in LLC and Phase shift full bridge circuit

Lower peak Vds and lower Vgs oscillation

Applications

Telecommunication

Cloud system

Industrial

End Products

Telecom power

Server power

EV charger

Solar / UPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy