onsemi NTHL N-Channel MOSFET, 20 A, 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- RS Stock No.:
- 189-0461
- Mfr. Part No.:
- NTHL190N65S3HF
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€34.50
(exc. VAT)
€42.45
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €6.90 | €34.50 |
*price indicative
- RS Stock No.:
- 189-0461
- Mfr. Part No.:
- NTHL190N65S3HF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 20A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTHL | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 162W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 20A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTHL | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 162W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 20.82mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
SUPERFET III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150 °C
Ultra Low Gate Charge (Typ. Qg = 35 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 467 pF)
Excellent body diode performance (low Qrr, robust body diode)
Optimized Capacitance
Typ. RDS(on) = 161 mΩ
Benefits
Higher system reliability at low temperature operation
Lower switching loss
Higher system reliability in LLC and Phase shift full bridge circuit
Lower peak Vds and lower Vgs oscillation
Applications
Telecommunication
Cloud system
Industrial
End Products
Telecom power
Server power
EV charger
Solar / UPS
Related links
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL190N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL033N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL082N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL040N65S3HF
- onsemi NTHL N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL110N65S3F
