onsemi NTMYS010N04CL N-Channel MOSFET, 38 A, 40 V Enhancement, 4-Pin LFPAK NTMYS010N04CLTWG
- RS Stock No.:
- 195-2531
- Mfr. Part No.:
- NTMYS010N04CLTWG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
€76.53
(exc. VAT)
€94.14
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 90 | €2.551 | €76.53 |
| 120 - 270 | €2.199 | €65.97 |
| 300 + | €1.906 | €57.18 |
*price indicative
- RS Stock No.:
- 195-2531
- Mfr. Part No.:
- NTMYS010N04CLTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 38A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NTMYS010N04CL | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 17.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 28W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 7.3nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.25mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 38A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NTMYS010N04CL | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 17.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 28W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 7.3nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.25mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Industrial Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance.
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
LFPAK4 Package, Industry Standard
These Devices are Pb−Free
Related links
- onsemi NTMYS010N04CL N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NTMYS010N04CLTWG
- onsemi NVMYS010N04CL N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NVMYS010N04CL N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NVMYS010N04CLTWG
- onsemi NVMYS1D3N04C N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
- onsemi NTMYS025N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK NTMYS025N06CLTWG
- onsemi NVMYS1D3N04C N-Channel MOSFET 40 V Enhancement, 4-Pin LFPAK NVMYS1D3N04CTWG
- onsemi NVMYS014N06CL N-Channel MOSFET 60 V Enhancement, 4-Pin LFPAK
