onsemi NVMYS025N06CL N-Channel MOSFET, 21 A, 60 V Enhancement, 4-Pin LFPAK NVMYS025N06CLTWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€40.15

(exc. VAT)

€49.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.803€40.15
500 - 950€0.692€34.60
1000 +€0.60€30.00

*price indicative

Packaging Options:
RS Stock No.:
195-2552
Mfr. Part No.:
NVMYS025N06CLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

60V

Series

NVMYS025N06CL

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

43mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5.8nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

24W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.25mm

Height

1.15mm

Length

5mm

Automotive Standard

AEC-Q101

Automotive Power MOSFET in a 5x6mm LFPAK package designed for compact and efficient designs and including high thermal performance. MOSFET and PPAP capable suitable for automotive applications requiring enhanced board level reliability.

Small Footprint (5x6 mm) for Compact Design

Low RDS(on) to Minimize Conduction Losses

Low QG and Capacitance to Minimize Driver Losses

LFPAK4 Package, Industry Standard

PPAP Capable

These Devices are Pb−Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy