Infineon CoolSiC Dual SiC N-Channel SiC Power Module, 200 A, 1200 V AG-EASY2B FF6MR12W2M1B11BOMA1
- RS Stock No.:
- 201-2810
- Mfr. Part No.:
- FF6MR12W2M1B11BOMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-2810
- Mfr. Part No.:
- FF6MR12W2M1B11BOMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY2B | |
| Series | CoolSiC | |
| Mounting Type | Screw Mount | |
| Maximum Drain Source Resistance | 0.00825 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5.55V | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY2B | ||
Series CoolSiC | ||
Mounting Type Screw Mount | ||
Maximum Drain Source Resistance 0.00825 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5.55V | ||
Transistor Material SiC | ||
Number of Elements per Chip 2 | ||
The Infineon 6 mO, 1200 V half bridge module with Silicon Carbide MOSFET, It has NTC temperature sensor and PressFIT contact technology. It is also available with thermal interface material.
High current density
Low inductive design
Low switching losses
RoHS-compliant modules
Low inductive design
Low switching losses
RoHS-compliant modules
Related links
- Infineon F4 Quad SiC N-Channel MOSFET Module 1200 V AG-EASY2B F411MR12W2M1B76BOMA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HB11BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
