onsemi NTH N-Channel MOSFET, 58 A, 1.2 kV Enhancement, 4-Pin TO-247 NTH4L040N120SC1
- RS Stock No.:
- 202-5699
- Mfr. Part No.:
- NTH4L040N120SC1
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5699
- Mfr. Part No.:
- NTH4L040N120SC1
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 319W | |
| Forward Voltage Vf | 3.7V | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.8mm | |
| Height | 22.74mm | |
| Standards/Approvals | RoHS | |
| Width | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 319W | ||
Forward Voltage Vf 3.7V | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Length 15.8mm | ||
Height 22.74mm | ||
Standards/Approvals RoHS | ||
Width 5.2mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 40 mohm, 1200 V, M1, TO-247-4L
The ON Semiconductor Silicon Carbide Power MOSFET runs with 29 Ampere and 1200 Volts. It can be used in uninterruptible power supply, Boost inverter, Industrial Motor Drive, PV Charger.
40mO drain to source on resistance
Ultra low gate charge
100% avalanche tested
Pb free
RoHS compliant
Related links
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NTH4L060N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-247 NTHL015N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-247 NTH4L075N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-247 NTH4L025N065SC1
