STMicroelectronics M6 N-Channel MOSFET, 15 A, 600 V, 5-Pin STL24N60M6
- RS Stock No.:
- 203-3440
- Mfr. Part No.:
- STL24N60M6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3440
- Mfr. Part No.:
- STL24N60M6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | M6 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.209Ω | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series M6 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.209Ω | ||
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel MDmesh M6 Power MOSFET incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs. Previous generation of MDmesh devices through its new M6 technology, is built by STMicroelectronics. This combines excellent RDS(on) per area improvement with one of the most effective switching behaviours available, as well as a user-friendly experience for maximum end-application efficiency.
Reduced switching losses
Low gate input resistance
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin STL24N60M6
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin PowerFlat HV
- STMicroelectronics M6 N-Channel MOSFET 600 V, 5-Pin PowerFlat HV STL19N60M6
- STMicroelectronics M6 N-Channel MOSFET 600 V, 3-Pin TO-252
- STMicroelectronics M6 N-Channel MOSFET 600 V, 3-Pin TO-252 STD18N60M6
- STMicroelectronics M6 N-Channel MOSFET 600 V, 3-Pin TO-252 STD16N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 5-Pin PowerFLAT STL26N60DM6
- STMicroelectronics Mdmesh M6 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STL47N60M6
