onsemi PowerTrench N-Channel MOSFET, 35 A, 150 V Enhancement, 8-Pin NTMFS011N15MC
- RS Stock No.:
- 205-2427
- Mfr. Part No.:
- NTMFS011N15MC
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2427
- Mfr. Part No.:
- NTMFS011N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Series | PowerTrench | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 35 A | |
| Maximum Drain Source Voltage (Vds) | 150 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance (Rds) | 13.2 mΩ | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Series PowerTrench | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 35 A | ||
Maximum Drain Source Voltage (Vds) 150 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Maximum Drain Source Resistance (Rds) 13.2 mΩ | ||
Mount Type Surface | ||
The ON Semiconductor Power Trench series 150V N-Channel MV MOSFET is produced using Advanced process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Max rDS(on) = 11.5mohm at VGS is 10V, ID is 35A
Low Conduction Loss
Max rDS(on) is 13.2mohm at VGS is 8V, ID is 18A
50% lower Qrr than other mosfet suppliers
Lowers switching noise /EMI
MSL1 robust package design
100% UIL tested
Related links
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin NTMFS011N15MC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86255
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS015N15MC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86252L
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin WDFN FDMS86200DC
