onsemi NTMFS N-Channel MOSFET, 131 A, 100 V N, 5-Pin DFN NTMFS3D6N10MCLT1G

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-2456
Mfr. Part No.:
NTMFS3D6N10MCLT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

131A

Maximum Drain Source Voltage Vds

100V

Package Type

DFN

Series

NTMFS

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.6mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

60nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

136W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5mm

Height

900μm

Length

6mm

Automotive Standard

No

The ON Semiconductor power single N-Channel MOSFET has a drain to source voltage rating of 100V and a continuous drain current rating of 131A. This devices is Pb-Free, Halogen Free/BFR Free and are RoHS compliant.

Drain to source on resistance is 3.6mohm

Low RDS(on) to minimize conduction losses

Low QG and capacitance to minimize driver losses

Synchronous rectifier in DC-DC and AC-DC

Small footprint (5mm x 6mm) for compact design

Motor Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy