onsemi SUPERFET III N-Channel MOSFET & Diode, 24 A, 650 V Enhancement, 3-Pin TO-263 FCB125N65S3

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
205-2469
Mfr. Part No.:
FCB125N65S3
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET & Diode

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Series

SUPERFET III

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

181W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

46nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

4.6mm

Width

9.6mm

Length

14.6mm

Automotive Standard

No

The ON Semiconductor SUPERFET III series N-Channel MOSFET is high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Continuous Drain Current rating is 24A

Drain to source on resistance rating is 125mohm

Ultra low gate charge

Low stored energy in output capacitance

100% avalanche tested

Package type is D2-PAK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy