onsemi NTH N-Channel MOSFET & Diode, 31 A, 1.2 kV Enhancement, 3-Pin TO-247
- RS Stock No.:
- 205-2501
- Mfr. Part No.:
- NTHL080N120SC1A
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2501
- Mfr. Part No.:
- NTHL080N120SC1A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET & Diode | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | NTH | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 178W | |
| Forward Voltage Vf | 4V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 15.37mm | |
| Height | 4.48mm | |
| Length | 39.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET & Diode | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series NTH | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 178W | ||
Forward Voltage Vf 4V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 15.37mm | ||
Height 4.48mm | ||
Length 39.75mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L Silicon Carbide (SiC) MOSFET - EliteSiC, 80 mohm, 1200 V, M1, TO-247-3L
The ON Semiconductor NTH series SiC N-channel 1200V MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Continuous Drain Current rating is 31A
Drain to source on resistance rating is 110mohm
High speed switching and low capacitance
100% UIL tested
Low effective output capacitance
Package type is TO-247-3LD
Related links
- onsemi NTH N-Channel MOSFET & Diode 1.2 kV Enhancement, 3-Pin TO-247 NTHL080N120SC1A
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL060N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL025N065SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 NTHL160N120SC1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
