Infineon 600V CoolMOS P7 N-Channel MOSFET, 12 A, 600 V N, 3-Pin TO-220

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-4361
Mfr. Part No.:
IPAW60R280P7SXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

600V

Series

600V CoolMOS P7

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

N

Forward Voltage Vf

900mV

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

24W

Maximum Operating Temperature

150°C

Height

4.85mm

Standards/Approvals

No

Width

16.15mm

Length

10.68mm

Automotive Standard

No

This Infineon 600V Cool MOS P7 super junction MOSFET continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class RonxA and the inherently low gate charge (QG) of the Cool MOS™ 7th generation platform ensure its high efficiency.

It has rugged body diode

Integrated RG reduces MOSFET oscillation sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy